


SD101AWSHE3-TP | |
|---|---|
DigiKey Part Number | 353-SD101AWSHE3-TPTR-ND - Tape & Reel (TR) 353-SD101AWSHE3-TPCT-ND - Cut Tape (CT) 353-SD101AWSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AWSHE3-TP |
Description | DIODE SCHOTTKY 60V 15MA SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101AWSHE3-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 500 | 1,83690 Kč | 918,45 Kč |
| 1 000 | 1,62462 Kč | 1 624,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35374 Kč | 4 061,22 Kč |
| 6 000 | 1,21701 Kč | 7 302,06 Kč |
| 9 000 | 1,14726 Kč | 10 325,34 Kč |
| 15 000 | 1,06884 Kč | 16 032,60 Kč |
| 21 000 | 1,02236 Kč | 21 469,56 Kč |
| 30 000 | 0,97718 Kč | 29 315,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

