



SD05-TP | |
|---|---|
DigiKey Part Number | 353-SD05-TPTR-ND - Tape & Reel (TR) 353-SD05-TPCT-ND - Cut Tape (CT) 353-SD05-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05-TP |
Description | TVS DIODE 5VWM 12.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 5,93600 Kč | 59,36 Kč |
| 100 | 3,75740 Kč | 375,74 Kč |
| 500 | 2,81018 Kč | 1 405,09 Kč |
| 1 000 | 2,50453 Kč | 2 504,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11517 Kč | 6 345,51 Kč |
| 6 000 | 1,91885 Kč | 11 513,10 Kč |
| 9 000 | 1,81877 Kč | 16 368,93 Kč |
| 15 000 | 1,70626 Kč | 25 593,90 Kč |
| 21 000 | 1,63962 Kč | 34 432,02 Kč |
| 30 000 | 1,57485 Kč | 47 245,50 Kč |
| 75 000 | 1,43269 Kč | 107 451,75 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

