Diode 400 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

S3GB-TP

DigiKey Part Number
S3GB-TPMSTR-ND - Tape & Reel (TR)
S3GB-TPMSCT-ND - Cut Tape (CT)
S3GB-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3GB-TP
Description
DIODE STANDARD 400V 3A DO214AA
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11140 Kč2 055,70 Kč
1 0003,68242 Kč3 682,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13675 Kč9 410,25 Kč
6 0002,86171 Kč17 170,26 Kč
9 0002,72155 Kč24 493,95 Kč
15 0002,56402 Kč38 460,30 Kč
21 0002,47072 Kč51 885,12 Kč
30 0002,38005 Kč71 401,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč