

RS406GL-BP | |
|---|---|
DigiKey Part Number | RS406GL-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | RS406GL-BP |
Description | BRIDGE RECT 1PHASE 800V 4A RS-4L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole RS-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, RS-4L | |
Supplier Device Package | RS-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 19,70300 Kč | 197,03 Kč |
| 100 | 13,10360 Kč | 1 310,36 Kč |
| 500 | 10,27484 Kč | 5 137,42 Kč |
| 1 000 | 9,36416 Kč | 9 364,16 Kč |
| 2 000 | 8,59808 Kč | 17 196,16 Kč |
| 6 000 | 7,62571 Kč | 45 754,26 Kč |
| 10 000 | 7,32891 Kč | 73 289,10 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |


