
RL254GP-BP | |
|---|---|
DigiKey Part Number | 353-RL254GP-BP-ND |
Manufacturer | |
Manufacturer Product Number | RL254GP-BP |
Description | DIODE STANDARD 400V 2.5A R3 |
Customer Reference | |
Detailed Description | Diode 400 V 2.5A Through Hole R-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,63087 Kč | 32 617,40 Kč |
| Unit Price without VAT: | 1,63087 Kč |
|---|---|
| Unit Price with VAT: | 1,97335 Kč |

