Diode 1000 V 1A Through Hole A-405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Through Hole A-405
Micro Commercial Components Corporate Video

RL107GP-TP

DigiKey Part Number
RL107GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL107GP-TP
Description
DIODE STANDARD 1000V 1A A405
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A-405
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,88712 Kč4 435,60 Kč
10 0000,79801 Kč7 980,10 Kč
15 0000,75254 Kč11 288,10 Kč
25 0000,70142 Kč17 535,50 Kč
35 0000,67112 Kč23 489,20 Kč
50 0000,64167 Kč32 083,50 Kč
125 0000,57701 Kč72 126,25 Kč
250 0000,53705 Kč134 262,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,88712 Kč
Unit Price with VAT:1,07342 Kč