



RB706F-40-TP | |
|---|---|
DigiKey Part Number | RB706F-40-TPMSTR-ND - Tape & Reel (TR) RB706F-40-TPMSCT-ND - Cut Tape (CT) RB706F-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706F-40-TP |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14954 Kč | 3 448,62 Kč |
| 6 000 | 1,03191 Kč | 6 191,46 Kč |
| 9 000 | 0,97188 Kč | 8 746,92 Kč |
| 15 000 | 0,90436 Kč | 13 565,40 Kč |
| 21 000 | 0,86436 Kč | 18 151,56 Kč |
| 30 000 | 0,82546 Kč | 24 763,80 Kč |
| 75 000 | 0,74006 Kč | 55 504,50 Kč |
| 150 000 | 0,68728 Kč | 103 092,00 Kč |
| 300 000 | 0,65781 Kč | 197 343,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |











