Diode 20 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 500mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

RB551V-30-TP

DigiKey Part Number
RB551V-30-TPMSTR-ND - Tape & Reel (TR)
RB551V-30-TPMSCT-ND - Cut Tape (CT)
RB551V-30-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB551V-30-TP
Description
DIODE SCHOTTKY 20V 500MA SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
RB551V-30-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,89140 Kč289,14 Kč
5002,14474 Kč1 072,37 Kč
1 0001,90326 Kč1 903,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,59571 Kč4 787,13 Kč
6 0001,44053 Kč8 643,18 Kč
9 0001,36142 Kč12 252,78 Kč
15 0001,27244 Kč19 086,60 Kč
21 0001,21973 Kč25 614,33 Kč
30 0001,16850 Kč35 055,00 Kč
75 0001,05602 Kč79 201,50 Kč
150 0000,99741 Kč149 611,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč