
RB521S-30HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB521S-30HE3-TPTR-ND - Tape & Reel (TR) 353-RB521S-30HE3-TPCT-ND - Cut Tape (CT) 353-RB521S-30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30HE3-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 4,56200 Kč | 45,62 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 500 | 2,12758 Kč | 1 063,79 Kč |
| 1 000 | 1,88803 Kč | 1 888,03 Kč |
| 2 000 | 1,68609 Kč | 3 372,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,37252 Kč | 10 980,16 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |


