Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB521S-30HE3-TP

DigiKey Part Number
353-RB521S-30HE3-TPTR-ND - Tape & Reel (TR)
353-RB521S-30HE3-TPCT-ND - Cut Tape (CT)
353-RB521S-30HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S-30HE3-TP
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
1003,12240 Kč312,24 Kč
5002,31608 Kč1 158,04 Kč
1 0002,05549 Kč2 055,49 Kč
2 0001,83565 Kč3 671,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,49427 Kč11 954,16 Kč
16 0001,36294 Kč21 807,04 Kč
24 0001,29601 Kč31 104,24 Kč
40 0001,22079 Kč48 831,60 Kč
56 0001,17624 Kč65 869,44 Kč
80 0001,13295 Kč90 636,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč