
RB520S-40HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB520S-40HE3-TPTR-ND - Tape & Reel (TR) 353-RB520S-40HE3-TPCT-ND - Cut Tape (CT) 353-RB520S-40HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-40HE3-TP |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,92600 Kč | 29,26 Kč |
| 100 | 1,80820 Kč | 180,82 Kč |
| 500 | 1,32362 Kč | 661,81 Kč |
| 1 000 | 1,16638 Kč | 1 166,38 Kč |
| 2 000 | 1,03356 Kč | 2 067,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,82708 Kč | 6 616,64 Kč |
| 16 000 | 0,74756 Kč | 11 960,96 Kč |
| 24 000 | 0,70701 Kč | 16 968,24 Kč |
| 40 000 | 0,66142 Kč | 26 456,80 Kč |
| 56 000 | 0,63441 Kč | 35 526,96 Kč |
| 80 000 | 0,60816 Kč | 48 652,80 Kč |
| 200 000 | 0,55052 Kč | 110 104,00 Kč |
| 400 000 | 0,52625 Kč | 210 500,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


