
RB520S-30HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB520S-30HE3-TPTR-ND - Tape & Reel (TR) 353-RB520S-30HE3-TPCT-ND - Cut Tape (CT) 353-RB520S-30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30HE3-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 500 | 1,56142 Kč | 780,71 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| 2 000 | 1,22534 Kč | 2 450,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,98625 Kč | 7 890,00 Kč |
| 16 000 | 0,89421 Kč | 14 307,36 Kč |
| 24 000 | 0,84729 Kč | 20 334,96 Kč |
| 40 000 | 0,79454 Kč | 31 781,60 Kč |
| 56 000 | 0,76330 Kč | 42 744,80 Kč |
| 80 000 | 0,73293 Kč | 58 634,40 Kč |
| 200 000 | 0,66628 Kč | 133 256,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

