



RB500V-40-TP | |
|---|---|
DigiKey Part Number | RB500V-40-TPMSTR-ND - Tape & Reel (TR) RB500V-40-TPMSCT-ND - Cut Tape (CT) RB500V-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB500V-40-TP |
Description | DIODE SCHOTTKY 40V 100MA SOD323 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB500V-40-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,89140 Kč | 289,14 Kč |
| 500 | 2,14474 Kč | 1 072,37 Kč |
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82935 Kč | 5 488,05 Kč |
| 6 000 | 1,45621 Kč | 8 737,26 Kč |
| 9 000 | 1,26261 Kč | 11 363,49 Kč |
| 15 000 | 1,23387 Kč | 18 508,05 Kč |
| 21 000 | 1,21973 Kč | 25 614,33 Kč |
| 30 000 | 1,16850 Kč | 35 055,00 Kč |
| 75 000 | 1,11476 Kč | 83 607,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




