


PZT3904-TP | |
|---|---|
DigiKey Part Number | PZT3904-TPMSTR-ND - Tape & Reel (TR) PZT3904-TPMSCT-ND - Cut Tape (CT) PZT3904-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT3904-TP |
Description | TRANS NPN 40V 0.2A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 500 | 3,31642 Kč | 1 658,21 Kč |
| 1 000 | 2,96366 Kč | 2 963,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,58108 Kč | 6 452,70 Kč |
| 5 000 | 2,34426 Kč | 11 721,30 Kč |
| 7 500 | 2,22355 Kč | 16 676,62 Kč |
| 12 500 | 2,08784 Kč | 26 098,00 Kč |
| 17 500 | 2,00744 Kč | 35 130,20 Kč |
| 25 000 | 1,92930 Kč | 48 232,50 Kč |
| 62 500 | 1,75858 Kč | 109 911,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




