
PB86-BP | |
|---|---|
DigiKey Part Number | 353-PB86-BP-ND |
Manufacturer | |
Manufacturer Product Number | PB86-BP |
Description | BRIDGE RECT 1PHASE 600V 8A PB-10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole PB-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, PB-10 | |
Supplier Device Package | PB-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 11,53118 Kč | 18 449,89 Kč |
| Unit Price without VAT: | 11,53118 Kč |
|---|---|
| Unit Price with VAT: | 13,95273 Kč |


