


P6KE200A-TP | |
|---|---|
DigiKey Part Number | P6KE200A-TPMSTR-ND - Tape & Reel (TR) P6KE200A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200A-TP |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,62000 Kč | 56,20 Kč |
| 100 | 3,32590 Kč | 332,59 Kč |
| 500 | 2,80554 Kč | 1 402,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80555 Kč | 11 222,20 Kč |
| 8 000 | 1,43153 Kč | 11 452,24 Kč |
| 12 000 | 1,31563 Kč | 15 787,56 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

