
P4KE160A-BP | |
|---|---|
DigiKey Part Number | 353-P4KE160A-BP-ND |
Manufacturer | |
Manufacturer Product Number | P4KE160A-BP |
Description | TVS DIODE 136VWM 219VC DO41 |
Customer Reference | |
Detailed Description | 219V Clamp 1.9A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 219V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,69769 Kč | 84 884,50 Kč |
| Unit Price without VAT: | 1,69769 Kč |
|---|---|
| Unit Price with VAT: | 2,05420 Kč |

