


MURSD820A-TP | |
|---|---|
DigiKey Part Number | 353-MURSD820A-TPTR-ND - Tape & Reel (TR) 353-MURSD820A-TPCT-ND - Cut Tape (CT) 353-MURSD820A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURSD820A-TP |
Description | DIODE STANDARD 200V 8A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,75600 Kč | 147,56 Kč |
| 100 | 9,68300 Kč | 968,30 Kč |
| 500 | 7,49802 Kč | 3 749,01 Kč |
| 1 000 | 6,79431 Kč | 6 794,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,03209 Kč | 15 080,23 Kč |
| 5 000 | 5,43090 Kč | 27 154,50 Kč |
| 7 500 | 5,32085 Kč | 39 906,38 Kč |
| 12 500 | 5,05111 Kč | 63 138,88 Kč |
| 17 500 | 4,94675 Kč | 86 568,12 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


