MUR4100GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 1 561
Unit Price: 13,44000 Kč
Datasheet

Similar


onsemi
In Stock: 13 675
Unit Price: 19,74000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 995
Unit Price: 10,50000 Kč
Datasheet
Diode 1000 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR4100GP-TP

DigiKey Part Number
MUR4100GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR4100GP-TP
Description
DIODE STANDARD 1000V 4A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,38077 Kč7 656,92 Kč
2 4005,83228 Kč13 997,47 Kč
3 6005,55275 Kč19 989,90 Kč
6 0005,23862 Kč31 431,72 Kč
8 4005,05259 Kč42 441,76 Kč
12 0004,87176 Kč58 461,12 Kč
30 0004,72455 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,38077 Kč
Unit Price with VAT:7,72073 Kč