Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

MUR160GP-TP

DigiKey Part Number
MUR160GP-TPMSTR-ND - Tape & Reel (TR)
MUR160GP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUR160GP-TP
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,99000 Kč39,90 Kč
1002,49250 Kč249,25 Kč
5001,83690 Kč918,45 Kč
1 0001,62462 Kč1 624,62 Kč
2 0001,44529 Kč2 890,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,25072 Kč6 253,60 Kč
10 0001,13026 Kč11 302,60 Kč
15 0001,06884 Kč16 032,60 Kč
25 0000,99977 Kč24 994,25 Kč
35 0000,95886 Kč33 560,10 Kč
50 0000,91909 Kč45 954,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč