


MT5016A-BP | |
|---|---|
DigiKey Part Number | MT5016A-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MT5016A-BP |
Description | BRIDGE RECT 3P 1.6KV 50A MT-35A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal MT-35A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, MT-35A | |
Supplier Device Package | MT-35A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 168,74000 Kč | 1 687,40 Kč |
| 100 | 126,34290 Kč | 12 634,29 Kč |
| 500 | 110,23950 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |






