


MSJP20N65-BP | |
|---|---|
DigiKey Part Number | 353-MSJP20N65-BP-ND |
Manufacturer | |
Manufacturer Product Number | MSJP20N65-BP |
Description | MOSFET N-CH TO220AB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 151W (Tc) Through Hole TO-220AB (H) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1724 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB (H) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 50 | 69,36060 Kč | 3 468,03 Kč |
| 100 | 63,42450 Kč | 6 342,45 Kč |
| 500 | 53,03212 Kč | 26 516,06 Kč |
| 1 000 | 51,63408 Kč | 51 634,08 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

