N-Channel 650 V 11A (Tc) 78W (Tc) Through Hole TO-220AB (H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 11A (Tc) 78W (Tc) Through Hole TO-220AB (H)
Micro Commercial Components Corporate Video

MSJP11N65-BP

DigiKey Part Number
353-MSJP11N65-BP-ND
Manufacturer
Manufacturer Product Number
MSJP11N65-BP
Description
MOSFET N-CH 650V 11A TO220AB
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 78W (Tc) Through Hole TO-220AB (H)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
901 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB (H)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 926
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
5026,73460 Kč1 336,73 Kč
10024,04060 Kč2 404,06 Kč
50019,31732 Kč9 658,66 Kč
1 00017,79895 Kč17 798,95 Kč
2 00016,52249 Kč33 044,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč