


MMXZ5230C-TP | |
|---|---|
DigiKey Part Number | 353-MMXZ5230C-TP-ND |
Manufacturer | |
Manufacturer Product Number | MMXZ5230C-TP |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±1.91% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.91% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10785 Kč | 3 323,55 Kč |
| Unit Price without VAT: | 1,10785 Kč |
|---|---|
| Unit Price with VAT: | 1,34050 Kč |

