


MMSZ5257B-TP | |
|---|---|
DigiKey Part Number | MMSZ5257B-TPMSTR-ND - Tape & Reel (TR) MMSZ5257B-TPMSCT-ND - Cut Tape (CT) MMSZ5257B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B-TP |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74416 Kč | 372,08 Kč |
| 1 000 | 0,65031 Kč | 650,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66914 Kč | 2 007,42 Kč |
| 6 000 | 0,59536 Kč | 3 572,16 Kč |
| 9 000 | 0,55768 Kč | 5 019,12 Kč |
| 15 000 | 0,51529 Kč | 7 729,35 Kč |
| 21 000 | 0,49016 Kč | 10 293,36 Kč |
| 30 000 | 0,46572 Kč | 13 971,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

