


MMSZ5256B-TP | |
|---|---|
DigiKey Part Number | MMSZ5256B-TPMSTR-ND - Tape & Reel (TR) MMSZ5256B-TPMSCT-ND - Cut Tape (CT) MMSZ5256B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256B-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 49 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ30T1G | onsemi | 3 880 | SZMMSZ30T1GOSCT-ND | 0,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,03100 Kč | 103,10 Kč |
| 500 | 0,74290 Kč | 371,45 Kč |
| 1 000 | 0,64926 Kč | 649,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66788 Kč | 2 003,64 Kč |
| 6 000 | 0,59424 Kč | 3 565,44 Kč |
| 9 000 | 0,55663 Kč | 5 009,67 Kč |
| 15 000 | 0,51431 Kč | 7 714,65 Kč |
| 21 000 | 0,48922 Kč | 10 273,62 Kč |
| 30 000 | 0,46481 Kč | 13 944,30 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

