

MMSZ5225B-TP | |
|---|---|
DigiKey Part Number | MMSZ5225B-TPMSTR-ND - Tape & Reel (TR) MMSZ5225B-TPMSCT-ND - Cut Tape (CT) MMSZ5225B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B-TP |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 100 | 1,26850 Kč | 126,85 Kč |
| 500 | 0,92026 Kč | 460,13 Kč |
| 1 000 | 0,80695 Kč | 806,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66253 Kč | 1 987,59 Kč |
| 6 000 | 0,58949 Kč | 3 536,94 Kč |
| 9 000 | 0,55218 Kč | 4 969,62 Kč |
| 15 000 | 0,51020 Kč | 7 653,00 Kč |
| 21 000 | 0,48531 Kč | 10 191,51 Kč |
| 30 000 | 0,46109 Kč | 13 832,70 Kč |
| 75 000 | 0,40791 Kč | 30 593,25 Kč |
| 150 000 | 0,37502 Kč | 56 253,00 Kč |
| 300 000 | 0,34737 Kč | 104 211,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

