

MMSZ4707-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ4707-TPTR-ND - Tape & Reel (TR) 353-MMSZ4707-TPCT-ND - Cut Tape (CT) 353-MMSZ4707-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4707-TP |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,54100 Kč | 15,41 Kč |
| 100 | 0,94570 Kč | 94,57 Kč |
| 500 | 0,68240 Kč | 341,20 Kč |
| 1 000 | 0,59636 Kč | 596,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48631 Kč | 1 458,93 Kč |
| 6 000 | 0,43063 Kč | 2 583,78 Kč |
| 9 000 | 0,40218 Kč | 3 619,62 Kč |
| 15 000 | 0,37016 Kč | 5 552,40 Kč |
| 21 000 | 0,35116 Kč | 7 374,36 Kč |
| 30 000 | 0,33268 Kč | 9 980,40 Kč |
| 75 000 | 0,29207 Kč | 21 905,25 Kč |
| 150 000 | 0,26695 Kč | 40 042,50 Kč |
| 300 000 | 0,24582 Kč | 73 746,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

