


MMSZ4700-TP | |
|---|---|
DigiKey Part Number | MMSZ4700-TPMSTR-ND - Tape & Reel (TR) MMSZ4700-TPMSCT-ND - Cut Tape (CT) MMSZ4700-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4700-TP |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 9.8 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 0,96800 Kč | 96,80 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,72023 Kč | 720,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46196 Kč | 1 385,88 Kč |
| 6 000 | 0,45272 Kč | 2 716,32 Kč |
| 9 000 | 0,26910 Kč | 2 421,90 Kč |
| 15 000 | 0,24780 Kč | 3 717,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

