


MMSZ4694-TP | |
|---|---|
DigiKey Part Number | MMSZ4694-TPMSTR-ND - Tape & Reel (TR) MMSZ4694-TPMSCT-ND - Cut Tape (CT) MMSZ4694-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4694-TP |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 0,67360 Kč | 67,36 Kč |
| 500 | 0,61046 Kč | 305,23 Kč |
| 1 000 | 0,54730 Kč | 547,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39995 Kč | 1 199,85 Kč |
| 6 000 | 0,37890 Kč | 2 273,40 Kč |
| 9 000 | 0,37406 Kč | 3 366,54 Kč |
| 15 000 | 0,37132 Kč | 5 569,80 Kč |
| 21 000 | 0,26977 Kč | 5 665,17 Kč |
| 30 000 | 0,24842 Kč | 7 452,60 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

