Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ4687-TP

DigiKey Part Number
MMSZ4687-TPMSTR-ND - Tape & Reel (TR)
MMSZ4687-TPMSCT-ND - Cut Tape (CT)
MMSZ4687-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4687-TP
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
4 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 698
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
1000,58790 Kč58,79 Kč
5000,56694 Kč283,47 Kč
1 0000,54595 Kč545,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46196 Kč1 385,88 Kč
6 0000,43410 Kč2 604,60 Kč
9 0000,43214 Kč3 889,26 Kč
15 0000,33537 Kč5 030,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč