


| MMSZ4682-TP | |
|---|---|
| DigiKey Part Number | MMSZ4682-TPMSTR-ND - Tape & Reel (TR) MMSZ4682-TPMSCT-ND - Cut Tape (CT) MMSZ4682-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMSZ4682-TP | 
| Description | DIODE ZENER 2.7V 500MW SOD123 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,26900 Kč | 12,69 Kč | 
| 100 | 0,54100 Kč | 54,10 Kč | 
| 500 | 0,52016 Kč | 260,08 Kč | 
| 1 000 | 0,49934 Kč | 499,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,47854 Kč | 1 435,62 Kč | 
| 6 000 | 0,46814 Kč | 2 808,84 Kč | 
| 9 000 | 0,45720 Kč | 4 114,80 Kč | 
| 15 000 | 0,44858 Kč | 6 728,70 Kč | 
| 21 000 | 0,33434 Kč | 7 021,14 Kč | 
| 30 000 | 0,30632 Kč | 9 189,60 Kč | 
| 300 000 | 0,28275 Kč | 84 825,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic