


MMSTA92-TP | |
|---|---|
DigiKey Part Number | MMSTA92-TPTR-ND - Tape & Reel (TR) MMSTA92-TPCT-ND - Cut Tape (CT) MMSTA92-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA92-TP |
Description | TRANS PNP 300V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,66200 Kč | 36,62 Kč |
| 100 | 2,28660 Kč | 228,66 Kč |
| 500 | 1,68528 Kč | 842,64 Kč |
| 1 000 | 1,49054 Kč | 1 490,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24198 Kč | 3 725,94 Kč |
| 6 000 | 1,11655 Kč | 6 699,30 Kč |
| 9 000 | 1,05258 Kč | 9 473,22 Kč |
| 15 000 | 0,98061 Kč | 14 709,15 Kč |
| 21 000 | 0,93797 Kč | 19 697,37 Kč |
| 30 000 | 0,89652 Kč | 26 895,60 Kč |
| 75 000 | 0,80552 Kč | 60 414,00 Kč |
| 150 000 | 0,74928 Kč | 112 392,00 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

