Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

MMST3904-TP

DigiKey Part Number
MMST3904TPMSTR-ND - Tape & Reel (TR)
MMST3904TPMSCT-ND - Cut Tape (CT)
MMST3904TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST3904-TP
Description
TRANS NPN 40V 0.2A SOT-323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,01210 Kč101,21 Kč
5000,72990 Kč364,95 Kč
1 0000,63834 Kč638,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,71078 Kč2 132,34 Kč
6 0000,63299 Kč3 797,94 Kč
9 0000,59329 Kč5 339,61 Kč
15 0000,54862 Kč8 229,30 Kč
21 0000,52215 Kč10 965,15 Kč
30 0000,49639 Kč14 891,70 Kč
75 0000,43980 Kč32 985,00 Kč
150 0000,40482 Kč60 723,00 Kč
300 0000,37541 Kč112 623,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč