MMS9018-H-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 24 720
Unit Price: 2,32000 Kč
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

MMS9018-H-TP

DigiKey Part Number
353-MMS9018-H-TP-ND
Manufacturer
Manufacturer Product Number
MMS9018-H-TP
Description
TRANS NPN 18V 0.05A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 18 V 50 mA 600MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
18 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
105 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
600MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes