Similar
Similar
Similar



MMS9014HE3-L-TP | |
|---|---|
DigiKey Part Number | 353-MMS9014HE3-L-TPTR-ND - Tape & Reel (TR) 353-MMS9014HE3-L-TPCT-ND - Cut Tape (CT) 353-MMS9014HE3-L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9014HE3-L-TP |
Description | TRANS NPN 45V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 1,86670 Kč | 186,67 Kč |
| 500 | 1,55680 Kč | 778,40 Kč |
| 1 000 | 1,08161 Kč | 1 081,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93742 Kč | 2 812,26 Kč |
| 6 000 | 0,86953 Kč | 5 217,18 Kč |
| 9 000 | 0,72107 Kč | 6 489,63 Kč |
| 30 000 | 0,70835 Kč | 21 250,50 Kč |
| 75 000 | 0,63624 Kč | 47 718,00 Kč |
| 150 000 | 0,55141 Kč | 82 711,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


