



MMDT3904V-TP | |
|---|---|
DigiKey Part Number | MMDT3904VTPMSTR-ND - Tape & Reel (TR) MMDT3904VTPMSCT-ND - Cut Tape (CT) MMDT3904VTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904V-TP |
Description | TRANS 2NPN 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 100 | 2,97530 Kč | 297,53 Kč |
| 500 | 2,21002 Kč | 1 105,01 Kč |
| 1 000 | 1,96221 Kč | 1 962,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64693 Kč | 4 940,79 Kč |
| 6 000 | 1,48784 Kč | 8 927,04 Kč |
| 9 000 | 1,40672 Kč | 12 660,48 Kč |
| 15 000 | 1,31551 Kč | 19 732,65 Kč |
| 21 000 | 1,26148 Kč | 26 491,08 Kč |
| 30 000 | 1,20895 Kč | 36 268,50 Kč |
| 75 000 | 1,09364 Kč | 82 023,00 Kč |
| 150 000 | 1,04030 Kč | 156 045,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

