MMBZ5259B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 8 321
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBZ5259B-TP

DigiKey Part Number
MMBZ5259B-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5259B-TP
Description
DIODE ZENER 39V 350MW SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64933 Kč1 947,99 Kč
6 0000,57745 Kč3 464,70 Kč
9 0000,54075 Kč4 866,75 Kč
15 0000,49946 Kč7 491,90 Kč
21 0000,47497 Kč9 974,37 Kč
30 0000,45116 Kč13 534,80 Kč
75 0000,39884 Kč29 913,00 Kč
150 0000,36649 Kč54 973,50 Kč
300 0000,33928 Kč101 784,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64933 Kč
Unit Price with VAT:0,78569 Kč