



MMBZ5250B-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5250B-TPTR-ND - Tape & Reel (TR) 353-MMBZ5250B-TPCT-ND - Cut Tape (CT) 353-MMBZ5250B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5250B-TP |
Description | DIODE ZENER 20V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 500 | 0,74080 Kč | 370,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74081 Kč | 2 222,43 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

