



MMBZ5234B-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ5234B-TPTR-ND - Tape & Reel (TR) 353-MMBZ5234B-TPCT-ND - Cut Tape (CT) 353-MMBZ5234B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5234B-TP |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| 9 000 | 0,54075 Kč | 4 866,75 Kč |
| 15 000 | 0,49946 Kč | 7 491,90 Kč |
| 21 000 | 0,47497 Kč | 9 974,37 Kč |
| 30 000 | 0,45116 Kč | 13 534,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,92810 Kč | 92,81 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,58500 Kč | 585,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 100 | 1,00370 Kč | 100,37 Kč |
| 500 | 0,72318 Kč | 361,59 Kč |
| 1 000 | 0,63183 Kč | 631,83 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


