Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBTA55-TP

DigiKey Part Number
MMBTA55-TPTR-ND - Tape & Reel (TR)
MMBTA55-TPCT-ND - Cut Tape (CT)
MMBTA55-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA55-TP
Description
TRANS PNP 60V 0.5A SOT-23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBTA55-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 202
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,77084 Kč2 312,52 Kč
6 0000,68741 Kč4 124,46 Kč
9 0000,64480 Kč5 803,20 Kč
15 0000,59689 Kč8 953,35 Kč
21 0000,56848 Kč11 938,08 Kč
30 0000,54085 Kč16 225,50 Kč
75 0000,48017 Kč36 012,75 Kč
150 0000,44265 Kč66 397,50 Kč
300 0000,41111 Kč123 333,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč