



MMBTA44-TP | |
|---|---|
DigiKey Part Number | MMBTA44-TPMSTR-ND - Tape & Reel (TR) MMBTA44-TPMSCT-ND - Cut Tape (CT) MMBTA44-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA44-TP |
Description | TRANS NPN 400V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 500 | 2,38622 Kč | 1 193,11 Kč |
| 1 000 | 2,11912 Kč | 2 119,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77853 Kč | 5 335,59 Kč |
| 6 000 | 1,60670 Kč | 9 640,20 Kč |
| 9 000 | 1,51909 Kč | 13 671,81 Kč |
| 15 000 | 1,42058 Kč | 21 308,70 Kč |
| 21 000 | 1,36223 Kč | 28 606,83 Kč |
| 30 000 | 1,30550 Kč | 39 165,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



