


MMBT3904L3-TP | |
|---|---|
DigiKey Part Number | 353-MMBT3904L3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904L3-TP |
Description | TRANS NPN 40V 0.2A DFN1006-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 150 mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73967 Kč | 7 396,70 Kč |
| 20 000 | 0,66933 Kč | 13 386,60 Kč |
| 30 000 | 0,63345 Kč | 19 003,50 Kč |
| 50 000 | 0,59313 Kč | 29 656,50 Kč |
| 70 000 | 0,56924 Kč | 39 846,80 Kč |
| 100 000 | 0,54602 Kč | 54 602,00 Kč |
| 250 000 | 0,49505 Kč | 123 762,50 Kč |
| Unit Price without VAT: | 0,73967 Kč |
|---|---|
| Unit Price with VAT: | 0,89500 Kč |

