Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
SOT 23
Micro Commercial Components Corporate Video

MMBD7000-TP

DigiKey Part Number
MMBD7000TPMSTR-ND - Tape & Reel (TR)
MMBD7000TPMSCT-ND - Cut Tape (CT)
MMBD7000TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000-TP
Description
DIODE ARRAY GP 100V 200MA SOT23
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,15000 Kč31,50 Kč
1001,94860 Kč194,86 Kč
5001,42618 Kč713,09 Kč
1 0001,25652 Kč1 256,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04038 Kč3 121,14 Kč
6 0000,93116 Kč5 586,96 Kč
9 0000,87543 Kč7 878,87 Kč
15 0000,81275 Kč12 191,25 Kč
21 0000,77559 Kč16 287,39 Kč
30 0000,73946 Kč22 183,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč