SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363

MMBD4448HSDW-TP

DigiKey Part Number
MMBD4448HSDW-TPTR-ND - Tape & Reel (TR)
MMBD4448HSDW-TPCT-ND - Cut Tape (CT)
MMBD4448HSDW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HSDW-TP
Description
DIODE ARRAY GP 80V 250MA SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
104,22800 Kč42,28 Kč
1002,69960 Kč269,96 Kč
5001,99844 Kč999,22 Kč
1 0001,77180 Kč1 771,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71160 Kč5 134,80 Kč
6 0001,55340 Kč9 320,40 Kč
9 0001,46428 Kč13 178,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč