



MMBD4148CA-TP | |
|---|---|
DigiKey Part Number | MMBD4148CA-TPMSTR-ND - Tape & Reel (TR) MMBD4148CA-TPMSCT-ND - Cut Tape (CT) MMBD4148CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CA-TP |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,78900 Kč | 17,89 Kč |
| 100 | 1,09460 Kč | 109,46 Kč |
| 500 | 0,79106 Kč | 395,53 Kč |
| 1 000 | 0,69233 Kč | 692,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46773 Kč | 1 403,19 Kč |
| 6 000 | 0,46310 Kč | 2 778,60 Kč |
| 9 000 | 0,43644 Kč | 3 927,96 Kč |
| 15 000 | 0,34393 Kč | 5 158,95 Kč |
| 21 000 | 0,31520 Kč | 6 619,20 Kč |
| 30 000 | 0,29103 Kč | 8 730,90 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



