RF Diode Schottky - Single 30V 200 mW SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Diode Schottky - Single 30V 200 mW SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBD301-TP

DigiKey Part Number
MMBD301-TPMSTR-ND - Tape & Reel (TR)
MMBD301-TPMSCT-ND - Cut Tape (CT)
MMBD301-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD301-TP
Description
DIODE SCHOTTKY 30V 200MW SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 30V 200 mW SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
30V
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 Kč3,29 Kč
102,15600 Kč21,56 Kč
251,89720 Kč47,43 Kč
1001,61170 Kč161,17 Kč
2501,47336 Kč368,34 Kč
5001,38998 Kč694,99 Kč
1 0001,32120 Kč1 321,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66401 Kč4 992,03 Kč
6 0001,49504 Kč8 970,24 Kč
9 0001,40921 Kč12 682,89 Kč
15 0001,31302 Kč19 695,30 Kč
21 0001,25618 Kč26 379,78 Kč
30 0001,20102 Kč36 030,60 Kč
75 0001,08042 Kč81 031,50 Kč
150 0001,02658 Kč153 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,29000 Kč
Unit Price with VAT:3,98090 Kč