
MIW40N65RA-BP | |
|---|---|
DigiKey Part Number | 353-MIW40N65RA-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW40N65RA-BP |
Description | IGBT TRENCH FS 650V 80A TO-247AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 306 W Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 306 W | |
Switching Energy | 1.5mJ (on), 590µJ (off) | |
Input Type | Standard | |
Gate Charge | 160 nC | |
Td (on/off) @ 25°C | 12ns/124ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 87,56200 Kč | 875,62 Kč |
| 100 | 63,01500 Kč | 6 301,50 Kč |
| 500 | 52,55338 Kč | 26 276,69 Kč |
| 1 800 | 47,77045 Kč | 85 986,81 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |

