IGBT Trench Field Stop 650 V 60 A 187 W Through Hole TO-247AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW30N65FLA-BP

DigiKey Part Number
353-MIW30N65FLA-BP-ND
Manufacturer
Manufacturer Product Number
MIW30N65FLA-BP
Description
IGBT TRENCH FS 650V 60A TO-247AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 187 W Through Hole TO-247AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
187 W
Switching Energy
920µJ (on), 450µJ (off)
Input Type
Standard
Gate Charge
150 nC
Td (on/off) @ 25°C
40ns/120ns
Test Condition
300V, 30A, 33Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,47000 Kč161,47 Kč
10109,25300 Kč1 092,53 Kč
10079,67270 Kč7 967,27 Kč
50067,06972 Kč33 534,86 Kč
1 80063,25648 Kč113 861,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,47000 Kč
Unit Price with VAT:195,37870 Kč