IGBT Trench Field Stop 650 V 60 A 187 W Through Hole TO-247AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW30N65FA-BP

DigiKey Part Number
353-MIW30N65FA-BP-ND
Manufacturer
Manufacturer Product Number
MIW30N65FA-BP
Description
IGBT TRENCH FS 650V 60A TO-247AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 187 W Through Hole TO-247AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 30A
Power - Max
187 W
Switching Energy
870µJ (on), 260µJ (off)
Input Type
Standard
Gate Charge
150 nC
Td (on/off) @ 25°C
37ns/113ns
Test Condition
300V, 30A, 33Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 796
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10100,93700 Kč1 009,37 Kč
10073,25150 Kč7 325,15 Kč
50061,45820 Kč30 729,10 Kč
1 80057,21955 Kč102 995,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč